
* Images are for reference only
PZ200V-22-80-A40-2300
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200V-22-80-A40-2300
- JLCPCB Part #
- C51889600
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 16mm 2 2A 2mm 2mm 2x40P 3mm 4mm 80P Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.3260
10+
$1.0970
30+
$0.9695
100+
$0.8276
500+
$0.7647
1000+
$0.7356
Welcome back, may I help you?