MTMM-115-04-G-S-157
Extended
* Images are for reference only

MTMM-115-04-G-S-157

Attributes
Value
Manufacturer
MFR.Part #
MTMM-115-04-G-S-157
JLCPCB Part #
C6112111
Package
Plugin,P=2mm
Description
-55℃~+125℃ 1 15P 2mm 3A Black Gold Phosphor Bronze Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows1
ColorBlack
Contact PlatingGold
Number of Pins15P
Pitch2mm
Current Rating3A
Contact MaterialPhosphor Bronze
Mounting TypeThrough Hole