
* Images are for reference only
PZ200V-22-08-A40-1300
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200V-22-08-A40-1300
- JLCPCB Part #
- C51889563
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 2x4P 3mm 4mm 6mm 8P Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 462
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
50+
$0.0462
150+
$0.0454
500+
$0.0446
Welcome back, may I help you?