
* Images are for reference only
PZ200V-22-04-A40-2500
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200V-22-04-A40-2500
- JLCPCB Part #
- C51889601
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 18mm 2 2A 2mm 2mm 2x2P 3mm 4P 4mm Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0950
50+
$0.0749
150+
$0.0649
1000+
$0.0573
2000+
$0.0513
5000+
$0.0483
Related Products
Welcome back, may I help you?