
* Images are for reference only
PZ200V-21-02-A30-1000
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200V-21-02-A30-1000
- JLCPCB Part #
- C51889481
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2A 2P 2mm 3mm 3mm 4mm Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0149
200+
$0.0146
1000+
$0.0144
2000+
$0.0142
Welcome back, may I help you?