
* Images are for reference only
PZ200VS-12-80P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200VS-12-80P
- JLCPCB Part #
- C51889615
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 2mm 3.8mm 80P Brass Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4625
10+
$0.3626
30+
$0.3207
200+
$0.2675
400+
$0.2434
1000+
$0.2289
Related Products
Welcome back, may I help you?