
* Images are for reference only
PZ200VS-12-18P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200VS-12-18P
- JLCPCB Part #
- C51889613
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 18P 2 2A 2mm 2mm 2mm 3.8mm Brass Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0987
50+
$0.0778
150+
$0.0674
1000+
$0.0595
2000+
$0.0533
5000+
$0.0502
Welcome back, may I help you?