
* Images are for reference only
PZ127V-12-20-H20-0780
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ127V-12-20-H20-0780
- JLCPCB Part #
- C51889465
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.8mm 1A 2 20P 2mm 2x10P 3mm 4mm Brass Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0777
150+
$0.0674
1000+
$0.0595
2000+
$0.0532
5000+
$0.0501
Welcome back, may I help you?