
* Images are for reference only
PM396V-11-12-H889
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM396V-11-12-H889
- JLCPCB Part #
- C48603679
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 12P 1x12P 2.8mm 3.96mm 7A 8.89mm Brass Square Hole Through Hole Top Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 743
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 743
In-stock Item Pricing
Qty Unit Price
1+
$0.5476
10+
$0.4361
30+
$0.3812
80+
$0.3263
480+
$0.2924
960+
$0.2762
Related Products
Welcome back, may I help you?