
* Images are for reference only
PM254R-12-16-H85
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM254R-12-16-H85
- JLCPCB Part #
- C22465965
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2x8P 3A 8.5mm Copper alloy Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 221
In-stock Item Pricing
Qty Unit Price
1+
$0.2258
50+
$0.1790
200+
$0.1589
400+
$0.1339
2400+
$0.1227
5000+
$0.1160
Welcome back, may I help you?