
* Images are for reference only
PM254R-11-22-H85
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM254R-11-22-H85
- JLCPCB Part #
- C53026546
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x22P 2.54mm 2.5mm 22P 3A Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.2600
50+
$0.2057
120+
$0.1824
480+
$0.1535
2520+
$0.1405
5040+
$0.1328
Welcome back, may I help you?