
* Images are for reference only
M2557V-2x3-N0
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2557V-2x3-N0
- JLCPCB Part #
- C2832263
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 2 2.5mm 2.5mm 250V 2x3P 3 3A 6P 8.6mm 9.5mm PA66 Phosphor bronze Through Hole UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 481
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 474
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
50+
$0.0709
150+
$0.0620
1000+
$0.0553
2000+
$0.0500
5000+
$0.0473
Related Products
Welcome back, may I help you?