
* Images are for reference only
M2545R-07P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2545R-07P
- JLCPCB Part #
- C509144
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+130℃ 1 1x7P 2.54mm 250V 4A 5.9mm 7 7.7mm 7P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1257
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1253
In-stock Item Pricing
Qty Unit Price
1+
$0.1839
50+
$0.1435
150+
$0.1262
1000+
$0.1047
2000+
$0.0951
5000+
$0.0893
Related Products
Welcome back, may I help you?