
* Images are for reference only
M2029RS-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2029RS-02P
- JLCPCB Part #
- C722208
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A 5.7mm 9.8mm PA9T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1640
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1634
In-stock Item Pricing
Qty Unit Price
1+
$0.1144
50+
$0.0912
150+
$0.0796
1000+
$0.0709
2000+
$0.0638
5000+
$0.0605
Related Products
Welcome back, may I help you?