
* Images are for reference only
M2020V-2x9P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2020V-2x9P
- JLCPCB Part #
- C492564
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 18P 2 250V 2mm 2x9P 3A 9 Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 356
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 356
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0796
150+
$0.0695
500+
$0.0566
2500+
$0.0506
5000+
$0.0476
Related Products
Welcome back, may I help you?