
* Images are for reference only
PM254R-11-05-H85
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM254R-11-05-H85
- JLCPCB Part #
- C53026486
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 5P Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1160
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1135
In-stock Item Pricing
Qty Unit Price
1+
$0.1158
50+
$0.0923
150+
$0.0806
500+
$0.0717
2500+
$0.0647
5000+
$0.0611