
* Images are for reference only
M2020R-2x8P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2020R-2x8P
- JLCPCB Part #
- C492574
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 16P 2 250V 2mm 2x8P 3A 8 Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1470
50+
$0.1172
150+
$0.1023
1000+
$0.0834
2000+
$0.0746
5000+
$0.0701
Related Products
Welcome back, may I help you?