
* Images are for reference only
M1250RS-09P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1250RS-09P
- JLCPCB Part #
- C962337
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 16mm 1A 1x9P 3.7mm 5.25mm 9 9P Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1611
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1611
In-stock Item Pricing
Qty Unit Price
1+
$0.1124
50+
$0.0887
150+
$0.0770
1500+
$0.0682
3000+
$0.0611
4500+
$0.0576
Related Products
Welcome back, may I help you?