
* Images are for reference only
PZ200V-21-40-A40-1500
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200V-21-40-A40-1500
- JLCPCB Part #
- C51889505
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x40P 2A 2mm 3mm 40P 4mm 8mm Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.5090
10+
$0.4043
30+
$0.3592
200+
$0.3029
400+
$0.2771
1000+
$0.2626
Welcome back, may I help you?