
* Images are for reference only
M1010RS-02P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M1010RS-02P
- JLCPCB Part #
- C541844
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 4.5mm Brass Creamy-White PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1464
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1464
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
100+
$0.0581
300+
$0.0512
1500+
$0.0417
4500+
$0.0373
10500+
$0.0352
Related Products
Welcome back, may I help you?