
* Images are for reference only
F0502-ZV-20-59G-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- F0502-ZV-20-59G-R
- JLCPCB Part #
- C7496746
- Package
- SMD,P=0.5mm
- Description
- -40℃~+105℃ 0.5mm 20P 5.95mm 500mA 50V Hinged Lid Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 526
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 523
In-stock Item Pricing
Qty Unit Price
1+
$0.2406
50+
$0.1878
150+
$0.1652
800+
$0.1369
2400+
$0.1244
4800+
$0.1168
Related Products
Welcome back, may I help you?