
* Images are for reference only
EH254V-12-18P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- EH254V-12-18P
- JLCPCB Part #
- C5200271
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x9P 3A 9 Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 108
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.1780
60+
$0.1739
180+
$0.1712
600+
$0.1684
Related Products
Welcome back, may I help you?