
* Images are for reference only
EH254R-12-06P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- EH254R-12-06P
- JLCPCB Part #
- C51889616
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x3P 3 3A Black Copper alloy IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 907
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 907
In-stock Item Pricing
Qty Unit Price
1+
$0.1506
50+
$0.1180
140+
$0.1041
560+
$0.0867
2520+
$0.0789
5040+
$0.0743
Related Products
Welcome back, may I help you?