
* Images are for reference only
BH127V-26P-H49
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH127V-26P-H49
- JLCPCB Part #
- C42462822
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 13 1A 2 2x13P Black Brass IDC Header Through Hole 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 336
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 328
In-stock Item Pricing
Qty Unit Price
1+
$0.4657
10+
$0.3658
30+
$0.3239
180+
$0.2691
540+
$0.2466
1080+
$0.2321
Related Products
Welcome back, may I help you?