
* Images are for reference only
BH127VS-12-10-H25-L70-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH127VS-12-10-H25-L70-R
- JLCPCB Part #
- C46971078
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 2x5P 5 Black Brass Gold Surface Mount,Vertical SMD,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 338
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 324
In-stock Item Pricing
Qty Unit Price
1+
$0.4975
10+
$0.3898
30+
$0.3438
100+
$0.2852
500+
$0.2599
1000+
$0.2440
Welcome back, may I help you?