
* Images are for reference only
XDWF-C3030WV-2*10P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-C3030WV-2*10P
- JLCPCB Part #
- C18202171
- Package
- Plugin,P=3mm
- Description
- -55℃~+105℃ 10 2 20P 250V 2x10P 3mm 5A 8.77mm 9.9mm Black Copper Through Hole Tin UL94V-0 Plugin,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3190
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3086
In-stock Item Pricing
Qty Unit Price
1+
$0.5081
10+
$0.4052
30+
$0.3602
100+
$0.3039
500+
$0.2798
1000+
$0.2654
Related Products
Welcome back, may I help you?