
* Images are for reference only
XDFH-0259-2*15P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDFH-0259-2*15P
- JLCPCB Part #
- C19193828
- Package
- Push-Pull,P=2.54mm
- Description
- -45℃~+105℃ 15 2 2.54mm 2x15P 3A 500V Copper Gold IDC Header Right Angle Push-Pull,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1803
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1778
In-stock Item Pricing
Qty Unit Price
1+
$0.6066
10+
$0.4921
30+
$0.4340
100+
$0.3775
500+
$0.3436
1000+
$0.3259
Related Products
Welcome back, may I help you?