
* Images are for reference only
XDWF-C3030WT-2*3P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-C3030WT-2*3P
- JLCPCB Part #
- C18202182
- Package
- SMD,P=3mm
- Description
- -55℃~+105℃ 16mm 2 250V 2x3P 3 3mm 6P 7.35mm 8.5A Black Copper LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 443
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.5483
10+
$0.4358
30+
$0.3875
300+
$0.3023
600+
$0.2750
900+
$0.2589
Related Products
Welcome back, may I help you?