
* Images are for reference only
XDWF-0910-03P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-0910-03P
- JLCPCB Part #
- C7527618
- Package
- SMD,P=1.0mm
- Description
- -40℃~+85℃ 1 1A 1mm 1x3P 2.9mm 3 3P 4.25mm 50V Copper PA Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.0mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1826
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1825
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
100+
$0.0400
300+
$0.0345
2000+
$0.0305
4000+
$0.0273
10000+
$0.0257
Related Products
Welcome back, may I help you?