
* Images are for reference only
XDDR0207-P001
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDDR0207-P001
- JLCPCB Part #
- C7498145
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 260P 5.2mm DDR4 SO-DIMM Surface Mount SMD,P=0.5mm,卧贴 Memory Connector (DDR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$2.1436
10+
$1.8146
30+
$1.6081
300+
$1.3968
600+
$1.3017
900+
$1.2597
Related Products
Welcome back, may I help you?