
* Images are for reference only
XDAP-0528-049
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDAP-0528-049
- JLCPCB Part #
- C7498129
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 36P 4mm 52P Surface Mount, Right Angle With post mPCI-E SMD,P=0.8mm,卧贴 PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1075
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1075
In-stock Item Pricing
Qty Unit Price
1+
$0.6025
10+
$0.4898
30+
$0.4350
100+
$0.3802
700+
$0.3464
1400+
$0.3287
Related Products
Welcome back, may I help you?