
* Images are for reference only
XD-XH-4AW-G
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-XH-4AW-G
- JLCPCB Part #
- C17700963
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P 5.9mm 7.32mm Brass PA66 Right Angle Tin UL94V-0 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4106
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4086
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
100+
$0.0316
300+
$0.0276
1000+
$0.0245
5000+
$0.0221
10000+
$0.0208
Related Products
Welcome back, may I help you?