
* Images are for reference only
XDM200C-1-08-Z-2.8-G0
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDM200C-1-08-Z-2.8-G0
- JLCPCB Part #
- C19184264
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x8P 2mm 3A 3mm 8P Brass Round Hole Through Hole Tin Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 906
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 906
In-stock Item Pricing
Qty Unit Price
1+
$0.3599
10+
$0.3166
30+
$0.2973
100+
$0.2732
500+
$0.2635
1000+
$0.2571
Related Products
Welcome back, may I help you?