
* Images are for reference only
XD-HA-3AWT
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-HA-3AWT
- JLCPCB Part #
- C17700891
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x3P 2.5mm 250V 3 3A 3P 6.1mm 7.8mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1131
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1127
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0795
150+
$0.0693
600+
$0.0616
2400+
$0.0555
4800+
$0.0524
Related Products
Welcome back, may I help you?