
* Images are for reference only
XD-43045-2*7AW
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-43045-2*7AW
- JLCPCB Part #
- C19193404
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 14P 2 250V 2x7P 3mm 5A 7 7.36mm 9.9mm Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 294
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 294
In-stock Item Pricing
Qty Unit Price
1+
$0.4888
10+
$0.3875
30+
$0.3441
250+
$0.2895
500+
$0.2654
1000+
$0.2509
Related Products
Welcome back, may I help you?