
* Images are for reference only
ZX2411P
Extended
- Manufacturer
- XCH
- MFR.Part #
- ZX2411P
- JLCPCB Part #
- C7440022
- Package
- DFN1006-2L
- Description
- -55℃~+125℃ 1 15pF 1uA 24V 31.8V 64V ESD DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9950
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9950
In-stock Item Pricing
Qty Unit Price
1+
$0.0201
500+
$0.0158
1500+
$0.0134
10000+
$0.0120
20000+
$0.0107
50000+
$0.0100
Related Products
Welcome back, may I help you?