
* Images are for reference only
K26
Extended
- Manufacturer
- XCH
- MFR.Part #
- K26
- JLCPCB Part #
- C5342824
- Package
- SOD-123FL
- Description
- -55℃~+125℃ 1 Independent 100uA 2A 60A 60V 700mV SOD-123FL Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3200
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
200+
$0.0200
600+
$0.0167
3000+
$0.0149
9000+
$0.0133
21000+
$0.0124
Related Products
Welcome back, may I help you?