
* Images are for reference only
SS315B
Extended
- Manufacturer
- XCH
- MFR.Part #
- SS315B
- JLCPCB Part #
- C7435441
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 150V 3A 50uA 80A 950mV SMB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2705
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2705
In-stock Item Pricing
Qty Unit Price
1+
$0.0625
100+
$0.0499
300+
$0.0436
3000+
$0.0388
6000+
$0.0349
9000+
$0.0330
Related Products
Welcome back, may I help you?