
* Images are for reference only
GBP310
Extended
- Manufacturer
- XCH
- MFR.Part #
- GBP310
- JLCPCB Part #
- C5280534
- Package
- GBP
- Description
- -55℃~+150℃ 1.1V@3.0A 1kV 3A 60A Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 929
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 929
In-stock Item Pricing
Qty Unit Price
1+
$0.0757
100+
$0.0603
500+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
Related Products
Welcome back, may I help you?