
* Images are for reference only
1A7
Extended
- Manufacturer
- XCH
- MFR.Part #
- 1A7
- JLCPCB Part #
- C7435356
- Package
- R-1
- Description
- -55℃~+125℃ 1.1V 1A 1kV 30A 5uA R-1 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1030
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0089
500+
$0.0087
1500+
$0.0085
5000+
$0.0083
Related Products
Welcome back, may I help you?