
* Images are for reference only
SF29G
Extended
- Manufacturer
- XCH
- MFR.Part #
- SF29G
- JLCPCB Part #
- C19184668
- Package
- DO-15
- Description
- -55℃~+150℃ 2.5V 2A 35ns 50A 5uA 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2920
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
200+
$0.0226
600+
$0.0192
3000+
$0.0166
9000+
$0.0148
21000+
$0.0138
Related Products
Welcome back, may I help you?