
* Images are for reference only
S2MBF
Extended
- Manufacturer
- XCH
- MFR.Part #
- S2MBF
- JLCPCB Part #
- C7435453
- Package
- SMBF
- Description
- -55℃~+150℃ 1 Independent 1.1V 1kV 2A 5uA 60A SMBF Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4935
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4935
In-stock Item Pricing
Qty Unit Price
1+
$0.0159
500+
$0.0124
1500+
$0.0105
5000+
$0.0093
25000+
$0.0083
50000+
$0.0078
Related Products
Welcome back, may I help you?