
* Images are for reference only
SRV05-4R
Extended
- Manufacturer
- XCH
- MFR.Part #
- SRV05-4R
- JLCPCB Part #
- C24833878
- Package
- SOT-23-6
- Description
- -55℃~+125℃ 1pF、1.5pF 1uA 250W@8/20us 25V 5V 6V Four channels SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 199
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
100+
$0.0452
300+
$0.0393
3000+
$0.0348
6000+
$0.0311
9000+
$0.0293
Related Products