
* Images are for reference only
MUR880
Extended
- Manufacturer
- XCH
- MFR.Part #
- MUR880
- JLCPCB Part #
- C5375268
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 2.4V@8A 45ns 5uA@800V 800V 80A 8A TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.4356
10+
$0.3340
50+
$0.2904
100+
$0.2356
Related Products
Welcome back, may I help you?