
* Images are for reference only
MMBD4148SE
Extended
- Manufacturer
- XCH
- MFR.Part #
- MMBD4148SE
- JLCPCB Part #
- C5342893
- Package
- SOT-23
- Description
- -55℃~+150℃ 100V 1V 200mA 2A 350mW 4ns 5uA SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2507
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2503
In-stock Item Pricing
Qty Unit Price
1+
$0.0134
500+
$0.0105
3000+
$0.0088
6000+
$0.0078
24000+
$0.0070
51000+
$0.0065
Related Products
Welcome back, may I help you?