
* Images are for reference only
HER104
Extended
- Manufacturer
- XCH
- MFR.Part #
- HER104
- JLCPCB Part #
- C7438513
- Package
- DO-41
- Description
- -55℃~+125℃ 1 Independent 1.3V@1A 1A 300V 50ns 5uA@300V DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0214
200+
$0.0167
600+
$0.0142
5000+
$0.0127
10000+
$0.0114
20000+
$0.0106
Related Products
Welcome back, may I help you?