
* Images are for reference only
ES3JB
Extended
- Manufacturer
- XCH
- MFR.Part #
- ES3JB
- JLCPCB Part #
- C7435432
- Package
- SMB
- Description
- -55℃~+150℃ 1.7V 35ns 3A 5uA 600V SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2700
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2700
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0303
600+
$0.0264
3000+
$0.0235
9000+
$0.0213
21000+
$0.0200
Related Products
Welcome back, may I help you?