
* Images are for reference only
SS34F
Extended
- Manufacturer
- XCH
- MFR.Part #
- SS34F
- JLCPCB Part #
- C7435372
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 100uA 3A 40V 550mV 80A SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2177
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2176
In-stock Item Pricing
Qty Unit Price
1+
$0.0314
200+
$0.0247
600+
$0.0210
3000+
$0.0187
9000+
$0.0168
21000+
$0.0157
Related Products