
* Images are for reference only
GBJ5010
Extended
- Manufacturer
- XCH
- MFR.Part #
- GBJ5010
- JLCPCB Part #
- C7438948
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V 1kV 450A 50A 5uA GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.5946
10+
$0.4776
30+
$0.4199
250+
$0.3638
500+
$0.3286
1000+
$0.3110
Related Products
Welcome back, may I help you?