
* Images are for reference only
E1D
Extended
- Manufacturer
- XCH
- MFR.Part #
- E1D
- JLCPCB Part #
- C5354021
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1A 1V 200V 30A 35ns 5uA SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1876
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1876
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
500+
$0.0080
3000+
$0.0068
6000+
$0.0060
24000+
$0.0054
51000+
$0.0051
Related Products
Welcome back, may I help you?